
LMV931SQ3T2G | |
|---|---|
DigiKey Part Number | LMV931SQ3T2GOSTR-ND - Tape & Reel (TR) LMV931SQ3T2GOSCT-ND - Cut Tape (CT) LMV931SQ3T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV931SQ3T2G |
Description | IC OPAMP GP 1 CIRCUIT SC88A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | LMV931SQ3T2G Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.48V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Current - Input Bias 1 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.12500 | ¥11.25 |
| 25 | ¥0.98920 | ¥24.73 |
| 100 | ¥0.84270 | ¥84.27 |
| 250 | ¥0.77308 | ¥193.27 |
| 500 | ¥0.73074 | ¥365.37 |
| 1,000 | ¥0.69592 | ¥695.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.63395 | ¥1,901.85 |
| 6,000 | ¥0.61354 | ¥3,681.24 |




