AD8422ARMZ | ||
---|---|---|
DigiKey Part Number | 505-AD8422ARMZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD8422ARMZ | |
Description | IC INST AMP 1 CIRCUIT 8MSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8422ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
-3db Bandwidth | 2.2 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 300µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.44000 | ¥53.44 |
10 | ¥48.31200 | ¥483.12 |
50 | ¥46.06260 | ¥2,303.13 |
100 | ¥39.99590 | ¥3,999.59 |
250 | ¥38.19876 | ¥9,549.69 |
500 | ¥34.82816 | ¥17,414.08 |
1,000 | ¥30.33420 | ¥30,334.20 |
2,500 | ¥29.21076 | ¥73,026.90 |