AD8364ACPZ-REEL7 | ||
---|---|---|
DigiKey Part Number | AD8364ACPZ-REEL7TR-ND - Tape & Reel (TR) AD8364ACPZ-REEL7CT-ND - Cut Tape (CT) AD8364ACPZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8364ACPZ-REEL7 | |
Description | IC RF DETECT 2.7GHZ 32LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Detector IC Cellular, CDMA 2.7GHz -55dBm ~ 5dBm ±0.5dB 32-VFQFN Exposed Pad, CSP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8364ACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.7GHz | |
RF Type | Cellular, CDMA | |
Input Range | -55dBm ~ 5dBm | |
Accuracy | ±0.5dB | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 70 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.67000 | ¥115.67 |
10 | ¥106.65600 | ¥1,066.56 |
25 | ¥105.49000 | ¥2,637.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥105.49011 | ¥158,235.17 |