AD8348ARUZ | ||
---|---|---|
DigiKey Part Number | AD8348ARUZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD8348ARUZ | |
Description | RF DEMOD IC 50MHZ-1GHZ 28TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Demodulator IC 50MHz ~ 1GHz 28-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8348ARUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 100MHz ~ 2GHz | |
RF Frequency | 50MHz ~ 1GHz | |
P1dB | -22dBm | |
Gain | 25.5dB | |
Noise Figure | 10.75dB | |
Current - Supply | 58 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.92000 | ¥122.92 |
10 | ¥112.99700 | ¥1,129.97 |
50 | ¥108.30900 | ¥5,415.45 |
100 | ¥95.42890 | ¥9,542.89 |
250 | ¥90.74528 | ¥22,686.32 |
500 | ¥84.89082 | ¥42,445.41 |
1,000 | ¥77.86542 | ¥77,865.42 |