AD8346-EVALZ | ||
---|---|---|
DigiKey Part Number | 505-AD8346-EVALZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD8346-EVALZ | |
Description | EVAL BOARD FOR AD8346 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - AD8346 Modulator 800MHz ~ 2.5GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Modulator | |
Frequency | 800MHz ~ 2.5GHz | |
For Use With/Related Products | AD8346 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,309.39000 | ¥1,309.39 |