AD8346ARUZ | ||
---|---|---|
DigiKey Part Number | 505-AD8346ARUZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD8346ARUZ | |
Description | RF MODULTR 800MHZ-2.5GHZ 16TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Modulator IC 800MHz ~ 2.5GHz 16-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8346ARUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | 800MHz ~ 2.5GHz | |
RF Frequency | 800MHz ~ 2.5GHz | |
P1dB | -3dBm | |
Noise Floor | -147dBm/Hz | |
Output Power | -6dBm | |
Current - Supply | 55 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.47000 | ¥114.47 |
10 | ¥105.22500 | ¥1,052.25 |
96 | ¥88.87104 | ¥8,531.62 |
288 | ¥84.50913 | ¥24,338.63 |
576 | ¥79.05691 | ¥45,536.78 |
1,056 | ¥72.51418 | ¥76,574.97 |