AD8341ACPZ-REEL7 | ||
---|---|---|
DigiKey Part Number | AD8341ACPZ-REEL7TR-ND - Tape & Reel (TR) AD8341ACPZ-REEL7CT-ND - Cut Tape (CT) AD8341ACPZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8341ACPZ-REEL7 | |
Description | RF MODULATOR 1.5GHZ-2.4GHZ 24QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Modulator IC 1.5GHz ~ 2.4GHz 24-VFQFN Exposed Pad, CSP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8341ACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Vector, Modulator | |
LO Frequency | 1.5GHz ~ 2.4GHz | |
RF Frequency | 1.5GHz ~ 2.4GHz | |
P1dB | 8.5dBm | |
Noise Floor | -150.5dBm/Hz | |
Output Power | - | |
Current - Supply | 145 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.28000 | ¥115.28 |
10 | ¥106.33800 | ¥1,063.38 |
25 | ¥105.18080 | ¥2,629.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥105.17982 | ¥157,769.73 |