
AD8226ARMZ-RL | |
|---|---|
DigiKey Part Number | AD8226ARMZ-RLTR-ND - Tape & Reel (TR) AD8226ARMZ-RLCT-ND - Cut Tape (CT) AD8226ARMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8226ARMZ-RL |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8226ARMZ-RL Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 350µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 13 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 1.5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4622-2ARMZ-RL | Analog Devices Inc. | 4,301 | ADA4622-2ARMZ-RLCT-ND | ¥63.93000 | Similar |
| OPA211AIDGKR | Texas Instruments | 1,530 | 296-50368-1-ND | ¥75.26000 | Similar |
| OPA211MDGKTEP | Texas Instruments | 477 | 296-36693-1-ND | ¥221.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.84000 | ¥31.84 |
| 10 | ¥24.00800 | ¥240.08 |
| 25 | ¥22.04800 | ¥551.20 |
| 100 | ¥19.89760 | ¥1,989.76 |
| 250 | ¥18.87180 | ¥4,717.95 |
| 500 | ¥18.72658 | ¥9,363.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.11633 | ¥51,348.99 |


