
OPA211MDGKTEP | |
|---|---|
DigiKey Part Number | 296-36693-2-ND - Tape & Reel (TR) 296-36693-1-ND - Cut Tape (CT) 296-36693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA211MDGKTEP |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA211MDGKTEP Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 3.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 27V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 80 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 50 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥221.72000 | ¥221.72 |
| 10 | ¥178.45000 | ¥1,784.50 |
| 25 | ¥167.63960 | ¥4,190.99 |
| 100 | ¥159.27680 | ¥15,927.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥150.09116 | ¥37,522.79 |
| 500 | ¥146.67764 | ¥73,338.82 |



