J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4622-2ARMZ-RL

DigiKey Part Number
ADA4622-2ARMZ-RLTR-ND - Tape & Reel (TR)
ADA4622-2ARMZ-RLCT-ND - Cut Tape (CT)
ADA4622-2ARMZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4622-2ARMZ-RL
Description
IC OPAMP JFET 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
40 µV
Mfr
Current - Supply
665µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
23V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
8-MSOP
-3db Bandwidth
15.5 MHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,301
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.93000¥63.93
10¥49.36400¥493.64
25¥45.72960¥1,143.24
100¥41.73870¥4,173.87
250¥40.61628¥10,154.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥36.57894¥109,736.82
Manufacturers Standard Package