
OPA211AIDGKR | |
|---|---|
DigiKey Part Number | 296-50368-2-ND - Tape & Reel (TR) 296-50368-1-ND - Cut Tape (CT) 296-50368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA211AIDGKR |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA211AIDGKR Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 3.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 27V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 80 MHz | Base Product Number |
Current - Input Bias 60 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8226ARMZ | Analog Devices Inc. | 3,902 | 505-AD8226ARMZ-ND | ¥31.84000 | Similar |
| AD8228ARMZ | Analog Devices Inc. | 5 | 505-AD8228ARMZ-ND | ¥79.56000 | Similar |
| AD8228ARMZ-R7 | Analog Devices Inc. | 2,058 | AD8228ARMZ-R7CT-ND | ¥79.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.26000 | ¥75.26 |
| 10 | ¥58.46900 | ¥584.69 |
| 25 | ¥54.27440 | ¥1,356.86 |
| 100 | ¥49.66050 | ¥4,966.05 |
| 250 | ¥48.67652 | ¥12,169.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥43.89502 | ¥109,737.55 |






