Instrumentation Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8228ARMZ-R7

DigiKey Part Number
AD8228ARMZ-R7TR-ND - Tape & Reel (TR)
AD8228ARMZ-R7CT-ND - Cut Tape (CT)
AD8228ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8228ARMZ-R7
Description
IC INST AMP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8228ARMZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
850µA
Mfr
Current - Output / Channel
18 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2.5V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
650 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
500 pA
Base Product Number
Voltage - Input Offset
90 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,058
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.55000¥79.55
10¥61.91600¥619.16
25¥57.51440¥1,437.86
100¥52.67000¥5,267.00
250¥51.74944¥12,937.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥47.82402¥47,824.02
Manufacturers Standard Package