AD8048ARZ | |
---|---|
DigiKey Part Number | 505-AD8048ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8048ARZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8048ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
-3db Bandwidth | 260 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5.9mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.71000 | ¥63.71 |
10 | ¥57.58400 | ¥575.84 |
98 | ¥47.67429 | ¥4,672.08 |
294 | ¥45.53129 | ¥13,386.20 |
588 | ¥41.51376 | ¥24,410.09 |
1,078 | ¥36.15719 | ¥38,977.45 |