AD8045ARDZ | ||
---|---|---|
DigiKey Part Number | 505-AD8045ARDZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD8045ARDZ | |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8045ARDZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1350V/µs | |
-3db Bandwidth | 1 GHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 16mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.23000 | ¥45.23 |
10 | ¥40.65300 | ¥406.53 |
98 | ¥33.30653 | ¥3,264.04 |
294 | ¥31.59874 | ¥9,290.03 |
588 | ¥28.35338 | ¥16,671.79 |
1,078 | ¥23.91250 | ¥25,777.68 |
2,548 | ¥22.71689 | ¥57,882.64 |