


AD8031ARTZ-R2 | |
|---|---|
DigiKey Part Number | 505-AD8031ARTZ-R2TR-ND - Tape & Reel (TR) 505-AD8031ARTZ-R2CT-ND - Cut Tape (CT) 505-AD8031ARTZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8031ARTZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8031ARTZ-R2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 900µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 80 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 450 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.54000 | ¥49.54 |
| 10 | ¥37.91800 | ¥379.18 |
| 25 | ¥35.02160 | ¥875.54 |
| 100 | ¥31.83700 | ¥3,183.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥30.31848 | ¥7,579.62 |
| 500 | ¥29.40314 | ¥14,701.57 |
| 750 | ¥28.94455 | ¥21,708.41 |
| 1,250 | ¥28.43682 | ¥35,546.03 |
| 1,750 | ¥28.13982 | ¥49,244.68 |
| 2,500 | ¥27.85444 | ¥69,636.10 |







