AD7794CRUZ | ||
---|---|---|
DigiKey Part Number | 505-AD7794CRUZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD7794CRUZ | |
Description | IC ADC 24BIT SIGMA-DELTA 24TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 24 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7794CRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 470 | |
Number of Inputs | 6 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.75000 | ¥165.75 |
10 | ¥152.34100 | ¥1,523.41 |
62 | ¥146.02839 | ¥9,053.76 |
124 | ¥128.66298 | ¥15,954.21 |
310 | ¥122.34842 | ¥37,928.01 |
558 | ¥114.45507 | ¥63,865.93 |