AD7718BRUZ | ||
---|---|---|
DigiKey Part Number | AD7718BRUZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD7718BRUZ | |
Description | IC ADC 24BIT SIGMA-DELTA 28TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 24 Bit Analog to Digital Converter 4/5, 8/10 Input 1 Sigma-Delta 28-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7718BRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 1.37k | |
Number of Inputs | 4/5, 8/10 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.51000 | ¥120.51 |
10 | ¥110.73600 | ¥1,107.36 |
50 | ¥106.14680 | ¥5,307.34 |
100 | ¥93.52420 | ¥9,352.42 |
250 | ¥88.93416 | ¥22,233.54 |
500 | ¥83.19632 | ¥41,598.16 |
1,000 | ¥76.31114 | ¥76,311.14 |