AD7476ABKSZ-REEL7 | |
---|---|
DigiKey Part Number | AD7476ABKSZREELTR-ND - Tape & Reel (TR) AD7476ABKSZREELCT-ND - Cut Tape (CT) AD7476ABKSZREELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7476ABKSZ-REEL7 |
Description | IC ADC 12BIT SAR SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7476ABKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 5.25V | |
Voltage - Supply, Digital | 2.35V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.04000 | ¥75.04 |
10 | ¥68.96300 | ¥689.63 |
25 | ¥66.10280 | ¥1,652.57 |
100 | ¥62.90820 | ¥6,290.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥62.90817 | ¥188,724.51 |