
AD7476ARTZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-AD7476ARTZ-500RL7TR-ND - Tape & Reel (TR) 505-AD7476ARTZ-500RL7CT-ND - Cut Tape (CT) 505-AD7476ARTZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7476ARTZ-500RL7 |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7476ARTZ-500RL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7091RBRMZ | Analog Devices Inc. | 3,726 | 505-AD7091RBRMZ-ND | ¥61.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.15000 | ¥111.15 |
| 10 | ¥87.47200 | ¥874.72 |
| 25 | ¥81.55520 | ¥2,038.88 |
| 100 | ¥75.05770 | ¥7,505.77 |
| 250 | ¥74.77996 | ¥18,694.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥70.09268 | ¥35,046.34 |
| 1,000 | ¥68.55645 | ¥68,556.45 |



