AD7400YRWZ | |
---|---|
DigiKey Part Number | AD7400YRWZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7400YRWZ |
Description | IC MODULATOR 16BIT 10M 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 10M Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7400YRWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 10M | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.27000 | ¥81.27 |
10 | ¥73.44900 | ¥734.49 |
47 | ¥70.02915 | ¥3,291.37 |
141 | ¥60.80624 | ¥8,573.68 |
282 | ¥58.07326 | ¥16,376.66 |
517 | ¥52.94919 | ¥27,374.73 |
1,034 | ¥46.11700 | ¥47,684.98 |