24 Bit Analog to Digital Converter 8, 15, 16 Input 1 Sigma-Delta 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7124-8BBCPZ-RL7

DigiKey Part Number
505-AD7124-8BBCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD7124-8BBCPZ-RL7CT-ND - Cut Tape (CT)
505-AD7124-8BBCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7124-8BBCPZ-RL7
Description
IC ADC 24BIT 32-LFCSP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8, 15, 16 Input 1 Sigma-Delta 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD7124-8BBCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
±1.8V, 2.7V ~ 3.6V
Number of Bits
24
Voltage - Supply, Digital
1.65V ~ 3.6V
Sampling Rate (Per Second)
19.2k
Features
PGA, Temperature Sensor
Number of Inputs
8, 15, 16
Operating Temperature
-40°C ~ 125°C
Input Type
Differential, Pseudo-Differential, Single Ended
Package / Case
32-VFQFN Exposed Pad, CSP
Data Interface
DSP, MICROWIRE™, QSPI™, and SPI™
Supplier Device Package
32-LFCSP (5x5)
Configuration
MUX-PGA-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 384
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.46000¥146.46
10¥116.30900¥1,163.09
25¥108.78040¥2,719.51
100¥101.22480¥10,122.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥91.24717¥136,870.76
Manufacturers Standard Package