Similar
Similar
Similar
Similar

AD648JRZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD648JRZ-REELTR-ND - Tape & Reel (TR) 505-AD648JRZ-REELCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD648JRZ-REEL |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD648JRZ-REEL Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 340µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 15 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Slew Rate 1.8V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF253DT | STMicroelectronics | 1,270 | 497-7801-1-ND | ¥1.63000 | Similar |
| LF353DT | STMicroelectronics | 16,458 | 497-2967-1-ND | ¥1.09000 | Similar |
| LM2904AVQDR | Texas Instruments | 63,430 | 296-39003-1-ND | ¥0.82000 | Similar |
| LM833DT | STMicroelectronics | 15,332 | 497-1597-1-ND | ¥0.68000 | Similar |
| OPA2130UA | Rochester Electronics, LLC | 131 | 2156-OPA2130UA-ND | ¥11.90000 | Similar |




