
TL082ACDT | |
|---|---|
DigiKey Part Number | 497-2211-2-ND - Tape & Reel (TR) 497-2211-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL082ACDT |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL082ACDT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 8-SO |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD706ARZ | Analog Devices Inc. | 1,150 | 505-AD706ARZ-ND | ¥77.57000 | Similar |
| ADA4004-2ARZ | Analog Devices Inc. | 16 | 505-ADA4004-2ARZ-ND | ¥78.15000 | Similar |
| ADA4004-2ARZ-R7 | Analog Devices Inc. | 784 | 505-ADA4004-2ARZ-R7CT-ND | ¥78.15000 | Similar |
| ADA4004-2ARZ-RL | Analog Devices Inc. | 4,580 | ADA4004-2ARZ-RLCT-ND | ¥78.15000 | Similar |
| ADA4062-2ARZ | Analog Devices Inc. | 1,577 | 505-ADA4062-2ARZ-ND | ¥25.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.36600 | ¥33.66 |
| 25 | ¥3.01360 | ¥75.34 |
| 100 | ¥2.62490 | ¥262.49 |
| 250 | ¥2.43932 | ¥609.83 |
| 500 | ¥2.32734 | ¥1,163.67 |
| 1,000 | ¥2.23521 | ¥2,235.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.13806 | ¥5,345.15 |
| 5,000 | ¥2.07946 | ¥10,397.30 |
| 7,500 | ¥2.05011 | ¥15,375.83 |
| 12,500 | ¥2.01760 | ¥25,220.00 |
| 17,500 | ¥1.99860 | ¥34,975.50 |
| 25,000 | ¥1.98034 | ¥49,508.50 |

