AD633JN | |
---|---|
DigiKey Part Number | AD633JN-ND |
Manufacturer | |
Manufacturer Product Number | AD633JN |
Description | IC ANALOG MULTIPLIER 8-DIP |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD633JN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Analog Multiplier | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |