
AD629BRZ-R7 | |
|---|---|
DigiKey Part Number | AD629BRZ-R7TR-ND - Tape & Reel (TR) AD629BRZ-R7CT-ND - Cut Tape (CT) AD629BRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD629BRZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD629BRZ-R7 Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 500 kHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8479ARZ | Analog Devices Inc. | 1,107 | 505-AD8479ARZ-ND | ¥9.02000 | Similar |
| INA134UA/2K5 | Texas Instruments | 5,360 | 296-46093-1-ND | ¥3.45000 | Similar |
| INA154U | Texas Instruments | 244 | INA154U-ND | ¥4.77000 | Similar |
| INA154U/2K5 | Texas Instruments | 2,550 | 296-31644-1-ND | ¥4.22000 | Similar |
| INA154UA | Texas Instruments | 397 | INA154UA-ND | ¥3.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.08000 | ¥164.08 |
| 10 | ¥130.79000 | ¥1,307.90 |
| 25 | ¥122.47520 | ¥3,061.88 |
| 100 | ¥114.63700 | ¥11,463.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥104.19162 | ¥104,191.62 |



