


AD5781ARUZ | |
|---|---|
DigiKey Part Number | 505-AD5781ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5781ARUZ |
Description | IC DAC 18BIT 20-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Digital to Analog Converter 1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5781ARUZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 7.5V ~ 16.5V, -2.5V ~ 16.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, ±0.5 |
Number of Bits 18 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 1µs (Typ) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 20-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥374.05000 | ¥374.05 |
| 10 | ¥305.89900 | ¥3,058.99 |
| 75 | ¥273.47227 | ¥20,510.42 |
| 150 | ¥265.93440 | ¥39,890.16 |
| 300 | ¥259.73273 | ¥77,919.82 |







