AD5722AREZ | ||
---|---|---|
DigiKey Part Number | 505-AD5722AREZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD5722AREZ | |
Description | IC DAC 12BIT V-OUT 24TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 2 24-TSSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5722AREZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 12µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | ±4.5V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.50000 | ¥93.50 |
10 | ¥84.49900 | ¥844.99 |
62 | ¥80.56806 | ¥4,995.22 |
124 | ¥69.95621 | ¥8,674.57 |
310 | ¥66.81245 | ¥20,711.86 |
558 | ¥60.91719 | ¥33,991.79 |
1,054 | ¥53.05692 | ¥55,921.99 |