Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA SOT-23-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5211-LXYM6-TR

DigiKey Part Number
576-2749-2-ND - Tape & Reel (TR)
576-2749-1-ND - Cut Tape (CT)
576-2749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5211-LXYM6-TR
Description
IC REG LINEAR 3.3/5V 80MA SOT23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC5211-LXYM6-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
450 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.2 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SOT-23-6
Voltage - Output (Min/Fixed)
3.3V, 5V
Supplier Device Package
SOT-23-6
Voltage Dropout (Max)
0.5V @ 50mA, 0.5V @ 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,952
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.19000¥8.19
25¥6.83440¥170.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.20250¥18,607.50
Manufacturers Standard Package