AD5683RBRMZ-RL7 | ||
---|---|---|
DigiKey Part Number | AD5683RBRMZ-RL7TR-ND - Tape & Reel (TR) AD5683RBRMZ-RL7CT-ND - Cut Tape (CT) AD5683RBRMZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5683RBRMZ-RL7 | |
Description | IC DAC 16BIT V-OUT 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Digital to Analog Converter 1 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5683RBRMZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±3 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.97000 | ¥78.97 |
10 | ¥71.30600 | ¥713.06 |
25 | ¥67.99000 | ¥1,699.75 |
100 | ¥59.03510 | ¥5,903.51 |
250 | ¥56.38180 | ¥14,095.45 |
500 | ¥51.40694 | ¥25,703.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥44.77378 | ¥44,773.78 |