



AD5683RARMZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5683RARMZ-RL7TR-ND - Tape & Reel (TR) 505-AD5683RARMZ-RL7CT-ND - Cut Tape (CT) 505-AD5683RARMZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5683RARMZ-RL7 |
Description | IC DAC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5683RARMZ-RL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±8 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Settling Time 7µs | Supplier Device Package 10-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.61000 | ¥72.61 |
| 10 | ¥56.37700 | ¥563.77 |
| 25 | ¥52.30920 | ¥1,307.73 |
| 100 | ¥47.83700 | ¥4,783.70 |
| 250 | ¥46.81644 | ¥11,704.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥43.36340 | ¥43,363.40 |


