AD5420ACPZ-REEL7 | ||
---|---|---|
DigiKey Part Number | 505-AD5420ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5420ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD5420ACPZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5420ACPZ-REEL7 | |
Description | IC DAC 16BIT A-OUT 40LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Digital to Analog Converter 1 40-LFCSP-VQ (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5420ACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 40µs | |
Output Type | Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 10.8V ~ 60V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.35000 | ¥120.35 |
10 | ¥110.58000 | ¥1,105.80 |
25 | ¥105.99240 | ¥2,649.81 |
100 | ¥93.38870 | ¥9,338.87 |
250 | ¥88.80544 | ¥22,201.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥83.07608 | ¥62,307.06 |