AD5405YCPZ | ||
---|---|---|
DigiKey Part Number | AD5405YCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD5405YCPZ | |
Description | IC DAC 12BIT A-OUT 40LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 2 40-LFCSP-WQ (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5405YCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 120ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), -1/+2 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.73000 | ¥122.73 |
10 | ¥112.82100 | ¥1,128.21 |
25 | ¥108.14000 | ¥2,703.50 |
80 | ¥95.28075 | ¥7,622.46 |
230 | ¥90.60478 | ¥20,839.10 |
440 | ¥84.75927 | ¥37,294.08 |
945 | ¥77.74469 | ¥73,468.73 |