AD5263BRUZ20-REEL7 | |
---|---|
DigiKey Part Number | AD5263BRUZ20-REEL7TR-ND - Tape & Reel (TR) AD5263BRUZ20-REEL7CT-ND - Cut Tape (CT) AD5263BRUZ20-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5263BRUZ20-REEL7 |
Description | IC DGT POT 20KOHM 256TAP 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5263BRUZ20-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 20k | |
Interface | I2C, SPI | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 16.5V, ±4.5V ~ 7.5V | |
Features | Cascade Pin, Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 30ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.90000 | ¥83.90 |
10 | ¥75.76400 | ¥757.64 |
25 | ¥72.23880 | ¥1,805.97 |
100 | ¥62.72430 | ¥6,272.43 |
250 | ¥59.90556 | ¥14,976.39 |
500 | ¥54.61990 | ¥27,309.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥47.57218 | ¥47,572.18 |