AD5262BRUZ20 | |
---|---|
DigiKey Part Number | AD5262BRUZ20-ND |
Manufacturer | |
Manufacturer Product Number | AD5262BRUZ20 |
Description | IC DGT POT 20KOHM 256TAP 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5262BRUZ20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 20k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 16.5V, ±5V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.83000 | ¥55.83 |
10 | ¥50.45000 | ¥504.50 |
96 | ¥41.77031 | ¥4,009.95 |
288 | ¥39.89257 | ¥11,489.06 |
576 | ¥36.37274 | ¥20,950.70 |
1,056 | ¥31.67947 | ¥33,453.52 |
2,592 | ¥30.50618 | ¥79,072.02 |