AD2428WCCSZ01-RL | ||
---|---|---|
DigiKey Part Number | 505-AD2428WCCSZ01-RLTR-ND - Tape & Reel (TR) 505-AD2428WCCSZ01-RLCT-ND - Cut Tape (CT) 505-AD2428WCCSZ01-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD2428WCCSZ01-RL | |
Description | AUDIO A2B TRANSCEIVR 1CH 32LFCSP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Audio Audio Transceiver 1 Channel 32-LFCSP-SS (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Transceiver | |
Applications | Audio | |
Number of Channels | 1 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C | |
Specifications | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-SS (5x5) | |
Base Product Number |