TMC5130A-BOB | |
---|---|
DigiKey Part Number | 175-TMC5130A-BOB-ND |
Manufacturer | |
Manufacturer Product Number | TMC5130A-BOB |
Description | BREAKOUT BOARD FOR TMC5130A-LA |
Customer Reference | |
Detailed Description | TMC5130A Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | No | |
Utilized IC / Part | TMC5130A | |
Primary Attributes | Motors (Stepper) | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.35000 | ¥255.35 |
10 | ¥235.48900 | ¥2,354.89 |
25 | ¥224.90440 | ¥5,622.61 |
100 | ¥201.09200 | ¥20,109.20 |
250 | ¥191.83160 | ¥47,957.90 |