TMC5130-HBS-KIT | |
---|---|
DigiKey Part Number | 505-TMC5130-HBS-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TMC5130-HBS-KIT |
Description | HOME BUS REFERENCE DESIGN KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TMC5130A Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | TMC5130A | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s), Accessories |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥795.79000 | ¥795.79 |