TMC USB-2-X V2 | ||
---|---|---|
DigiKey Part Number | 505-TMCUSB-2-XV2-ND | |
Manufacturer | ||
Manufacturer Product Number | TMC USB-2-X V2 | |
Description | INTERFACE CAN IIC LIN SPI RS485 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - Mini B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Female, D-Sub 09 Pos (DB9) Male, Terminal Block | |
Interface | RS-485 | |
Features | - | |
Utilized IC / Part | 75176 | |
Includes | - |