MAX993ESD+T | ||
---|---|---|
DigiKey Part Number | 175-MAX993ESD+TTR-ND - Tape & Reel (TR) 175-MAX993ESD+TCT-ND - Cut Tape (CT) 175-MAX993ESD+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX993ESD+T | |
Description | IC COMPARATOR 4 GEN PUR 14SOIC | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX993ESD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V, ±1.25V ~ 2.75V | |
Voltage - Input Offset (Max) | 5mV @ 5.5V | |
Current - Input Bias (Max) | 1pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 24µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 450ns | |
Hysteresis | ±3mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |
10 | ¥47.95100 | ¥479.51 |
25 | ¥45.33200 | ¥1,133.30 |
100 | ¥39.28910 | ¥3,928.91 |
250 | ¥37.27404 | ¥9,318.51 |
500 | ¥33.44604 | ¥16,723.02 |
1,000 | ¥28.20748 | ¥28,207.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.79712 | ¥66,992.80 |