MAX98357AGTE/V+ | ||
---|---|---|
DigiKey Part Number | 505-MAX98357AGTE/V+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX98357AGTE/V+ | |
Description | PCM INPUT CLASS D AUDIO POWER AM | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-TQFN (3x3) | |
EDA/CAD Models | MAX98357AGTE/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.2W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 16-TQFN (3x3) | |
Package / Case | 16-WFQFN Exposed Pad | |
Base Product Number |