MAX9768BETG/V+ | |
---|---|
DigiKey Part Number | 505-MAX9768BETG/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9768BETG/V+ |
Description | IC AMP CLASS D MONO 10W 24TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9768BETG/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 10W x 1 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 14V | |
Features | Depop, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 24-TQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.97000 | ¥34.97 |
10 | ¥31.37800 | ¥313.78 |
75 | ¥29.66507 | ¥2,224.88 |
150 | ¥25.70947 | ¥3,856.42 |
300 | ¥24.39073 | ¥7,317.22 |
525 | ¥21.88581 | ¥11,490.05 |
1,050 | ¥18.45791 | ¥19,380.81 |
2,550 | ¥17.53504 | ¥44,714.35 |