MAX9203ESA+T | |
---|---|
DigiKey Part Number | 175-MAX9203ESA+TTR-ND - Tape & Reel (TR) 175-MAX9203ESA+TCT-ND - Cut Tape (CT) 175-MAX9203ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9203ESA+T |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9203ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 10.5V, ±2.375V ~ 5.75V | |
Voltage - Input Offset (Max) | 4mV @ ±5V | |
Current - Input Bias (Max) | 5µA @ ±5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 2mA, 1.6mA, 800µA | |
CMRR, PSRR (Typ) | 86.02dB CMRR, 86.02dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
10 | ¥29.20900 | ¥292.09 |
25 | ¥27.60960 | ¥690.24 |
100 | ¥23.92940 | ¥2,392.94 |
250 | ¥22.70180 | ¥5,675.45 |
500 | ¥20.37034 | ¥10,185.17 |
1,000 | ¥17.17987 | ¥17,179.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.32087 | ¥40,802.17 |
5,000 | ¥15.70731 | ¥78,536.55 |