MAX913ESA+T | ||
---|---|---|
DigiKey Part Number | 175-MAX913ESA+TTR-ND - Tape & Reel (TR) 175-MAX913ESA+TCT-ND - Cut Tape (CT) 175-MAX913ESA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX913ESA+T | |
Description | IC COMPARATOR 1 W/LATCH 8SOIC | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Comparator with Latch Complementary, TTL 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX913ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 10V | |
Voltage - Input Offset (Max) | 2mV @ ±5V | |
Current - Input Bias (Max) | 5µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 10mA | |
CMRR, PSRR (Typ) | 110dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 14ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.00000 | ¥72.00 |
10 | ¥65.06700 | ¥650.67 |
25 | ¥62.03960 | ¥1,550.99 |
100 | ¥53.86970 | ¥5,386.97 |
250 | ¥51.44832 | ¥12,862.08 |
500 | ¥46.90886 | ¥23,454.43 |
1,000 | ¥40.85612 | ¥40,856.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥39.34287 | ¥98,357.17 |