MAX8869EUE25+T | ||
---|---|---|
DigiKey Part Number | 175-MAX8869EUE25+TTR-ND - Tape & Reel (TR) 175-MAX8869EUE25+TCT-ND - Cut Tape (CT) 175-MAX8869EUE25+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX8869EUE25+T | |
Description | IC REG LIN POS ADJ 1A 16TSSOP | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-TSSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX8869EUE25+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V (2.5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 54dB (100kHz) | |
Control Features | Enable, Reset, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
10 | ¥44.56900 | ¥445.69 |
25 | ¥42.49480 | ¥1,062.37 |
100 | ¥36.89690 | ¥3,689.69 |
250 | ¥35.23844 | ¥8,809.61 |
500 | ¥32.12942 | ¥16,064.71 |
1,000 | ¥27.98361 | ¥27,983.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.94718 | ¥67,367.95 |