MAX865EUA+T | |
---|---|
DigiKey Part Number | MAX865EUA+TR-ND - Tape & Reel (TR) MAX865EUA+CT-ND - Cut Tape (CT) MAX865EUA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX865EUA+T |
Description | IC REG CHARGE PUMP INV DL 8UMAX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 2 Output 20mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX865EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 18kHz ~ 34kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥28.41300 | ¥284.13 |
25 | ¥26.86440 | ¥671.61 |
100 | ¥23.28250 | ¥2,328.25 |
250 | ¥22.08840 | ¥5,522.10 |
500 | ¥19.81982 | ¥9,909.91 |
1,000 | ¥16.71554 | ¥16,715.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.87977 | ¥39,699.43 |
5,000 | ¥15.28278 | ¥76,413.90 |