MAX77986BEFD+ | |
---|---|
DigiKey Part Number | 505-MAX77986BEFD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77986BEFD+ |
Description | 19VIN, 3.5/5.5AOUT 1-CELL LI-ION |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-FC2QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | |
Charge Current - Max | 5.5A | |
Battery Pack Voltage | 12V (Max) | |
Voltage - Supply (Max) | 19V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerUFQFN | |
Supplier Device Package | 32-FC2QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
10 | ¥47.75700 | ¥477.57 |
25 | ¥45.15120 | ¥1,128.78 |
80 | ¥39.13038 | ¥3,130.43 |
230 | ¥37.12326 | ¥8,538.35 |
490 | ¥33.31049 | ¥16,322.14 |
980 | ¥28.09318 | ¥27,531.32 |
2,450 | ¥26.68856 | ¥65,386.97 |