


LTC3531EDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3531EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3531EDD#PBF |
Description | IC REG BUCK BOOST ADJ 200MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2V 1 Output 200mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3531EDD#PBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 5V |
Part Status Active | Current - Output |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x3) |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.83000 | ¥54.83 |
| 10 | ¥42.14400 | ¥421.44 |
| 25 | ¥38.97160 | ¥974.29 |
| 121 | ¥35.10099 | ¥4,247.22 |
| 363 | ¥33.25769 | ¥12,072.54 |
| 605 | ¥32.57585 | ¥19,708.39 |
| 1,089 | ¥31.90351 | ¥34,742.92 |
| 2,541 | ¥31.11035 | ¥79,051.40 |



