MAX6711REXS+T | ||
---|---|---|
DigiKey Part Number | MAX6711REXS+TTR-ND - Tape & Reel (TR) MAX6711REXS+TCT-ND - Cut Tape (CT) MAX6711REXS+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6711REXS+T | |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6711REXS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.60300 | ¥296.03 |
25 | ¥27.98400 | ¥699.60 |
100 | ¥24.25210 | ¥2,425.21 |
250 | ¥23.00884 | ¥5,752.21 |
500 | ¥20.64568 | ¥10,322.84 |
1,000 | ¥17.41203 | ¥17,412.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.54144 | ¥41,353.60 |
5,000 | ¥15.91957 | ¥79,597.85 |