MAX6502UKP105+T | ||
---|---|---|
DigiKey Part Number | MAX6502UKP105+T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX6502UKP105+T | |
Description | THERMOSTAT 105DEG ACT HI SOT23-5 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat 105°C Active High Push-Pull SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6502UKP105+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 105°C | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.97876 | ¥24,946.90 |