CD74HC85PWR | ||
---|---|---|
DigiKey Part Number | 296-41229-2-ND - Tape & Reel (TR) 296-41229-1-ND - Cut Tape (CT) 296-41229-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD74HC85PWR | |
Description | IC COMPARATOR MAG 4BIT 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74HC85PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 33ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
10 | ¥6.30900 | ¥63.09 |
25 | ¥5.92520 | ¥148.13 |
100 | ¥4.83480 | ¥483.48 |
250 | ¥4.49124 | ¥1,122.81 |
500 | ¥3.82232 | ¥1,911.16 |
1,000 | ¥3.05780 | ¥3,057.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.77114 | ¥5,542.28 |
6,000 | ¥2.58005 | ¥15,480.30 |
10,000 | ¥2.48449 | ¥24,844.90 |